Analog Devices Inc. ADMV4420 K Band Downconverter Evaluation Board

Analog Devices Inc. ADMV4420 K Band Downconverter Evaluation Board is used to evaluate the ADMV4420 K Band Downconverter. Analog Devices ADMV4420 is a highly integrated, double-balanced, active mixer with an integrated fractional-N synthesizer. The board features an onboard SDP-S connector for SPI control, 5V operation, and an ACE software interface for SPI control.

Features

  • Full-featured evaluation board for the ADMV4420
  • Onboard SDP-S connector for SPI control
  • 5V operation
  • ACE software interface for SPI control
Yayınlandı: 2018-12-13 | Güncellenmiş: 2023-02-14