Analog Devices Inc. EVAL-ADMV8502 Evaluation Board
Analog Devices EVAL-ADMV8502 Evaluation Board is configured to evaluate the operation of the ADMV8502 digitally tunable band-pass filter (BPF). The EVAL-ADMV8502 embeds the ADMV8502 chip, a negative voltage generator, low dropout regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to enable simple and efficient evaluation. The negative voltage generator and LDO regulators permit the ADI ADMV8502 to be powered by either the 5V PC USB supply voltage through the SDP-S or two external power supplies.Features
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
Required Equipment
- Network analyzer
- EVAL-SDP-CS1Z (SDP-S) controller board
- Windows® PC
- USB cable
Layout
Lab Bench Setup
Yayınlandı: 2025-01-21
| Güncellenmiş: 2025-02-17