Analog Devices Inc. EVAL-ADMV8809 Evaluation Board

Analog Devices EVAL-ADMV8809 Evaluation Board is designed to evaluate the ADMV8809 digitally tunable, high-/low-pass filter. The ADI EVAL-ADMV8809 evaluation board incorporates the ADMV8809 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface for the SDP-S controller board to allow for simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8809 to be powered by either the 5V USB supply voltage from the PC via the SDP-S controller board or by using two external power supplies.

The ADMV8809 IC features a digitally selectable operating frequency. The chip can be programmed using a 4‑wire serial port interface (SPI). The SDP-S controller board allows the user to interface with the ADMV8809 SPI through the Analysis, Control Evaluation (ACE) Software.

Features

  • Fully featured evaluation board for the ADMV8809 
  • Onboard system demonstration platform [EVAL-SDP-CS1Z (SDP-S)] connector for SPI

Applications

  • Land mobile radios
  • Test and measurement equipment
  • Military radars, electronic warfare, and electronic countermeasures
  • Satellite communications
  • Industrial and medical equipment

Required Equipment

  • Network analyzer
  • USB cable
  • SDP-S controller board
Yayınlandı: 2025-12-02 | Güncellenmiş: 2026-01-02