Analog Devices Inc. EVAL-ADP2387 EvalBoard for ADP2387 DC/DC Regulator

Analog Devices EVAL-ADP2387 Evaluation Board provides a complete 20V, 6A, step-down regulator solution that allows designers to evaluate the ADP2387 in a near-ideal printed circuit board (PCB) layout. The board's programmable current-limit function allows the output current to optimize the inductor. A preset 9A peak current-limit threshold ensures the 6A output current capability. Designers can program the switching frequency between 200kHz and 1.4MHz, which provides the possibility for a stackable multiphase power solution. The output of the ADP2387-EVALZ evaluation board is preset to 3.3V, and the switching frequency is set to 600kHz. Different output voltage settings can be used by changing the appropriate passive components.

Features

  • Input voltage: 4.5V to 20V
  • ±1% output voltage accuracy
  • Integrated MOSFET: 44mΩ typical/11mΩ typical
  • Continuous output current: 6A
  • Programmable current-limit threshold
  • Programmable switching frequency: 200kHz to 1.4MHz
  • Precision enable and power good
  • External compensation
  • Internal soft-start with external adjustable option
  • Startup into a precharged output
Yayınlandı: 2016-01-29 | Güncellenmiş: 2022-03-11