Analog Devices Inc. EVAL-ADP5070 Evaluation Boards
Analog Devices ADP5070CP-EVALZ and ADP5071CP-EVALZ evaluation boards demonstrate the functionality of the ADP5070 and ADP5071 DC-to-DC converters, respectively. The boards can evaluate simple device measurements, such as line regulation, load regulation, and efficiency. These evaluation boards also demonstrate device features such as including selectable operating frequency, soft start, sequencing, and slew rate control.Features
- Input voltage range 3V to 5.5V
- Output Voltage +/-15V
- Output Voltage With LDOs +/-12V
Board Layout
Yayınlandı: 2016-02-24
| Güncellenmiş: 2022-03-11