Analog Devices Inc. EVAL-ADPD6000Z Evaluation Module
Analog Devices Inc. EVAL-ADPD6000Z Evaluation Module is configured to evaluate the operation of the ADPD6000, a fully integrated analog front end (AFE). The ADPD6000 AFE is designed for wearable vital signal monitoring (VSM) devices. The ADPD6000 offers photoplethysmography (PPG), electrocardiography (ECG), and body impedance analysis (BIA) features.The ADI EVAL-ADPD6000Z Evaluation Module includes software and hardware while verifying the system design based on the AFE. According to application requirements, users can use a cable or BLUETOOTH® connection to establish communication between the PC and the EVAL-ADPD6000Z.
Features
- Board supports the ADPD6000 population
- 4 separately driven LEDs included: 1 green LED at the center, 1 red LED, and 2 infrared LEDs
- Four channels of PD input: two channels with single PD and two channels with double PD
- Works with the VSM Client evaluation software, allowing
- Time domain graphing and logging
- Selection of supported functions, including PPG, BIA, and ECG
- Real-time data display with the various combinations of the functions
Kit Contents
- EVAL-ADPD6000Z evaluation board
- EVAL-VSMUCZ microcontroller board
Required Equipment
- USB to Type-C cable
- 3.7V battery
- Electrode board
- Soft cable to connect EVAL-ADPD6000Z and EVAL-VSMUCZ
- Wrist strap
Additional Resources
PCB Layout
Yayınlandı: 2022-07-13
| Güncellenmiş: 2022-07-18