Analog Devices Inc. EVAL-ADPL44001 Evaluation Kit

Analog Devices Inc. EVAL-ADPL44001 Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the ADPL44001 high-voltage, ultra-low quiescent current linear regulators. The Analog Devices EVAL-ADPL44001 Evaluation Kit operates over a wide input voltage range of 4V to 40V and provides up to 100mA load current. The kit draws only 8µA supply current under no-load conditions. The device is simple to use and easily configurable with minimal external components. EVAL-ADPL44001 also features overload current protection and thermal shutdown.  

Features

  • Wide 4V to 40V input voltage range
  • Jumper configurable 12V, 5V, and 3.3V outputs
  • Up to 100mA load current capability
  • 8µA no-load supply current
  • Active-high, enable input
  • PGOOD output for regulator output voltage monitoring
  • Overload protection
  • Overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Wireless infrastructure solutions
  • Data center solutions
    • Optical networking solutions
    • Server equipment
  • Consumer technology solutions
    • Hearable and wearable solutions
    • Personal electronics solutions
    • Smart home solutions

Required Equipment

  • 40V, 0.2A DC power supply
  • Electronic load up to 100mA
  • Digital voltmeter (DVM)

Connections

Location Circuit - Analog Devices Inc. EVAL-ADPL44001 Evaluation Kit
Yayınlandı: 2024-12-11 | Güncellenmiş: 2024-12-25