Analog Devices Inc. EVAL-ADRF5019 Evaluation Board
Analog Devices Inc. EVAL-ADRF5019 Evaluation Board is a platform for evaluating the performance of the ADRF5019 100MHz to 13GHz, single-pole double-throw (SPDT) switch manufactured in a silicon process. This connectorized board is assembled with the ADRF5019 device and the ADRF5019 application circuitry. All components are located on the primary side of the Analog Devices EVAL-ADRF5019 Evaluation Board.Features
- Evaluates performance of ADRF5019 SPDT switches
- Contains ADRF5019 device and external components
- RF SMA connectors
- Through line for calibration
- All components located on primary side
Required Equipment
- DC power supplies
- Network analyzer
Schematic
Front & Back Layout
Yayınlandı: 2019-10-10
| Güncellenmiş: 2024-03-04