Analog Devices Inc. ADRF5047-EVALZ Evaluation Board
Analog Devices Inc. ADRF5047-EVALZ Evaluation Board is a demonstration and evaluation platform based on the ADRF5047 Silicon SP4T Reflective Switch. The EVAL-ADRF5047 is fully populated using four-layer RO4003 PCB material and designed for optimal high-frequency performance. The total board thickness is 62mm, which allows 2.4mm RF launchers to be connected at the board edges. The EVAL-ADRF5047 features RF connectors for RFC to RF1, RF2, RF3, or RF4.Features
- Demonstration and evaluation platform based on the ADRF5047 Silicon SP4T Reflective Switch
- Fully populated using 4-layer RO4003 PCB material
- 62mm board thickness, which allows 2.4mm RF launchers to be connected at the board edges
- RF connectors for RFC to RF1, RF2, RF3, or RF4
Applications
- Industrial scanners
- Test instrumentation
- Cellular infrastructure - mmWave 5G
- Military radios, radars, and electronic countermeasures (ECMs)
- Microwave radios and very small aperture terminals (VSATs)
Assembly Drawing
Yayınlandı: 2020-01-14
| Güncellenmiş: 2024-08-21