Analog Devices Inc. EVAL-ADRF6521 Evaluation Board

Analog Devices Inc. EVAL-ADRF6521 Evaluation Board is designed to quickly and easily demonstrate the ADRF6521 Dual-Channel Variable Gain Amplifier (VGA) in a single-ended and differential configuration. The high spurious-free dynamic range over the gain range makes the ADRF6521 VGAs ideal for communication systems with dense constellations, multiple carriers, and nearby interferers.

The ADI EVAL-ADRF6521 Evaluation Board allows the user to test all the functions and features offered by the ADRF6521, including analog gain control, output common-mode control, and output DC offset control. The EVAL-ADRF6521 Evaluation Board signal path traces are matched and are intuitively laid out on the four corners, providing easy interfacing with other evaluation boards.

Features

  • Standard single-ended interfacing
  • Differential interfacing available
  • Supply voltage(s) easily applied to test loop(s)
  • Dual-supply capable
  • Analog gain control applied to test loop

Applications

  • Point-to-point and point-to-multipoint radios
  • Baseband IQ receivers
  • Diversity receivers
  • ADC drivers
  • Instrumentation
  • Medical

Required Equipment

  • 6GHz signal generator
  • 6GHz spectrum analyzer
  • 6GHz spectrum analyzer
  • 3-channel power supply
  • Single-supply setup requires 250mA on 1 channel
  • Dual-supply setup requires 250mA on 2 channels and capable of sinking current for the negative supply voltage
  • Digital multimeter/voltmeter
  • VNA

Board Layout

Analog Devices Inc. EVAL-ADRF6521 Evaluation Board
Yayınlandı: 2020-12-21 | Güncellenmiş: 2024-12-13