Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board
Analog Devices Inc. EVAL-ADT7320MBZ Temperature Sensor Board is a compact and easy-to-use platform for evaluating the features of the ADT7320 temperature sensor. This temperature sensor board provides low power consumption, long-term stability, and reliability. The EVAL-ADT7320MBZ board operates in a -40°C to +150°C temperature range and a 2.7V to 5.5V voltage range. Typical applications include food transportation/storage, environmental monitoring/HVAC, laser diode temperature control, and thermocouple cold junction compensation.Features
- Evaluates the ADT7320 temperature sensor
- Low power consumption
- Long-term stability and reliability
- -40°C to +150°C operating temperature range
- 2.7V to 5.5V operating voltage range
Applications
- RTD and thermistor replacement
- Thermocouple cold junction compensation
- Medical equipment
- Industrial control and test
- Food transportation and storage
- Environmental monitoring and HVAC
- Laser diode temperature control
Yayınlandı: 2020-04-27
| Güncellenmiş: 2024-09-26