Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board
Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board is designed to evaluate the features of the ADUCM410 high-precision analog microcontroller. The ADUCM410 development system includes 16 external AINx channels, Voltage-output DACs (VDACs), and four Programmable Gain Amplifiers (PGAs). This development system also features a measurement of the PGA current channels and various shared functions with the General-Purpose Input/Outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale. The EVAL-ADUCM410QSP1Z board uses a low noise, Low Dropout (LDO) linear regulator to power up the device. Typical applications include optical networking, industrial control, automation, and instrumentation systems.Features
- Interface through the mIDAS-Link emulator
- Power supply options:
- 9V wall-wart adapter
- 5V external supply terminal block
- USB supply
- ADUCM410 development system facilitates performance evaluation of the ADUCM410 with a minimum of external components
Software
- ADuCM410 installer:
- MDIOWSD
- Keil μVision5
- IAR installer:
- IAR IDE software
Applications
- Optical networking
- Industrial control
- Automation
- Instrumentation systems
Additional Resources
Yayınlandı: 2021-02-22
| Güncellenmiş: 2022-03-11