Analog Devices Inc. ADuCM420 Development System

Analog Devices Inc. ADuCM420 Development System is fully packaged to evaluate all ADuCM420 High Precision Analog Microcontroller features. The ADuCM420 is a fully integrated, single package device that incorporates high-performance analog peripherals together with digital peripherals. The ADuCM420 includes 12 external AINx channels, voltage-output DACs (VDACs), and various shared functions with the general-purpose input/outputs (GPIOs) configurable through registers.

The ADI ADuCM420 Development System implements a low noise, low dropout (LDO) linear regulator to power up the device. The Development System is powered with the following options a 5V terminal block from bench supplies, a 9V wall-mounted adapter, or a USB supply.

Features

  • Interface through mIDAS-Link emulator
  • Power supply options include 9V wall wart adapter, 5V external supply terminal block, or USB supply
  • ADuCM420 development system facilitates performance evaluation of the ADuCM420 with a minimum of external components

Kit Contents

  • EVAL-ADUCM420QSP1Z evaluation board
  • mIDAS-Link emulator
  • 1 USB cable

Software

  • ADuCM420 installer
  • MDIOWSD
  • Keil® μVision®5
  • IAR installer
  • IAR IDE software

Layout

Analog Devices Inc. ADuCM420 Development System

Front & Back Overview

Analog Devices Inc. ADuCM420 Development System
Yayınlandı: 2021-03-09 | Güncellenmiş: 2022-03-11