Analog Devices Inc. EVAL-ADUM3223AEBZ Eval for ADuM3223 Driver

Analog Devices EVAL-ADUM3223AEBZ Evaluation Board is used to assess the features of the ADuM3223 Precision Isolated Half-Bridge Gate Drivers. The EVAL-ADUM3223AEBZ Evaluation Board allows designers to bootstrap the high-side supply to the low-side supply. To support the evaluation of the ADuM3223 devices, the board provides a 4A peak output current, 4.5V to 18V output drive, and high-frequency operation up to 1MHz. Because the  EVAL-ADUM3223AEBZ accommodates footprints for IGBTs and MOSFETs in TO-263 or TO-252 packages, many different power devices can be used to evaluate the ADuM3223 Precision Isolated Half-Bridge Gate Drivers.

Features

  • Evaluates ADUM3223
  • 4A peak output current
  • 1MHz maximum high-frequency operation
  • CMOS input logic levels
  • 4.5V to 18V output drive
  • Supports TO-263 or TO-252 IGBT/MOSFETs
  • Bootstrap option
Yayınlandı: 2018-02-14 | Güncellenmiş: 2023-01-20