Analog Devices Inc. EVAL-ADUM4138EBZ Evaluation Board

Analog Devices EVAL-ADUM4138EBZ Evaluation Board maintains flexibility in a testing environment while demonstrating the advanced features of the ADUM4138. The ADUM4138 is a high-voltage, isolated IGBT Gate Driver with an isolated flyback controller. The EVAL-ADUM4138EBZ Evaluation Board delivers a circuit that is easy to manipulate via jumper pins. The performance of the system can be raised using an attainable optimized layout.

The EVAL-ADUM4138EBZ uses the USB-SDP-CABLEZ programming cable to access the secondary side electronically erasable programmable read-only memory (EEPROM). Additionally, the programming cable offers the option to drive the serial peripheral interface (SPI) bus with any other SPI-compatible system. The USB-SDPCABLEZ Cable operates with a 3.3V logic supply, while the ADUM4138 Gate Driver has an internal 5V regulator.

Features

  • 6A peak drive output capability
  • Output power device resistance <1Ω
  • Test infrastructure for:
    • SPI communication
    • Miller clamp
    • Desaturation detection
    • Two overcurrent protection pins
    • Two temperature sensor pins
    • Fault reporting
    • Two dummy loads

Required Equipment

  • Variable power supply up to 20V and up to 1A
  • 584-USB-SDP-CABLEZ required for SPI communication

Front Layout

Location Circuit - Analog Devices Inc. EVAL-ADUM4138EBZ Evaluation Board
Yayınlandı: 2019-01-24 | Güncellenmiş: 2023-07-31