Analog Devices Inc. EVAL-CN0418-ARDZ Shield
Analog Devices Inc. EVAL-CN0418-ARDZ Shield provides a complete, fully isolated, and highly flexible, 4-channel analog output system. This system suits programmable logic controllers (PLCs) and distributed control systems (DCS). This is ideal for applications that require ±5V, ±10V, and 4mA to 20mA current output with HART compatibility. All outputs are protected from transients and suitable for harsh industrial environments. The HART compatibility provides a simple-to-use complete field communications solution that is cost-effective and extremely reliable. The circuit is powered from a standard 24V bus supply, with on-board filtering and protection circuitry. This module is easy to integrate into any existing system because many factories and industrial environments power PLC/DCS from a 24V standard bus line. The module can also be powered from other standard supplies, starting from 12VDC to 28VDC.Features
- Provides a complete, fully isolated, and highly flexible, 4-channel analog output system
- Suitable for programmable logic controllers (PLCs) and distributed control systems (DCS)
- All outputs are protected from transients and suitable for harsh industrial environments
- HART compatibility provides a simple-to-use complete field communications solution that is cost-effective and extremely reliable
- Circuit is powered from a standard 24V bus supply, with on-board filtering and protection circuitry
- Easy to integrate into any existing system because many factories and industrial environments power their PLC/DCS from a 24V standard bus line
- Can be powered from other standard supplies, starting from 12VDC to 28VDC
- Ideal for applications that require ±5V, ±10V, and 4mA to 20mA current output with HART-compatibility
Block Diagram
Additional Resource
Yayınlandı: 2019-07-30
| Güncellenmiş: 2024-03-04