Analog Devices Inc. EVAL-CN0419-EBZ Isolated USB 2.0 Board

Analog Devices EVAL-CN0419-EBZ Isolated USB 2.0 Board is a tool designed to evaluate ADuM4160 full or low-speed USB digital isolator. The EVAL-CN0419-EBZ board connects through a USB Type-A plug and is powered by the bus voltage from the USB port. This board offers isolated power provided to the USB peripheral. The EVAL-CN0419-EBZ board galvanically isolates a peripheral device that implements a USB interface and is bus-powered with a small isolated DC/DC converter based on iCoupler® technology. Typically used in many medical and industrial applications.

USB Cable Isolator Circuit

Application Circuit Diagram - Analog Devices Inc. EVAL-CN0419-EBZ Isolated USB 2.0 Board
Yayınlandı: 2019-04-29 | Güncellenmiş: 2024-01-03