Analog Devices Inc. EVAL-CN0550-EBZ Evaluation Board
Analog Devices Inc. EVAL-CN0550-EBZ Evaluation Board provides users a platform to evaluate the CN0550 High-Speed USB 2.0 Peripheral Isolator Circuit. The 4-layer printed circuit board (PCB) is fabricated using a 0.5oz./1oz. Copper cladding, IPC-4101 (or IPC-4103) laminates, and bonding materials. Designed to be connected between a host controller and a USB peripheral device, the small form factor EVAL-CN0550-EBZ measures 2.315" × 1.335" x 0.062mm. Utilizing standard Type-A USB connectors for the signal path allows easy integration into USB systems. A male connector is used for the host side, and a female connector is used for the peripheral side. Straight headers on each side allow the use of an external power supply for high-current applications.Features
- Connects between a host controller and a USB peripheral device
- Small form-factor with dimensions of 2.315" × 1.335" x 0.062mm (PCB only)
- Signal path via standard Type-A USB connectors
- Hardware
- LED indicators
- 1x USB host plug
- 1x USB peripheral port
- 1x host side power connector
- 1x peripheral side power connector
Required Equipment
- Host PC (Windows/Linux/Mac)
- High-speed USB peripheral device (for example, USB flash drive)
Additional Resources
Yayınlandı: 2023-07-13
| Güncellenmiş: 2023-07-20