Analog Devices Inc. EVAL-CN0566 Evaluation Board
Analog Devices Inc. EVAL-CN0566 Evaluation Board is a phased-array beamforming antenna demonstration platform. This board offers an opportunity to explore beamforming, beam steering, antenna impairments, Frequency-Modulated Continuous Wave (FMCW) radar, and synthetic aperture imaging. The CN0566 board features an 8-element phased array, 10GHz to 10.5GHz operating frequency range, 360° phase adjustment with 2.8° resolution, and 31dB gain adjustment with 0.5dB resolution. This evaluation board is ideally used for satellite communications, 5G mobile communications, automotive, military, and commercial radars.Features
- 10GHz to 10.5GHz (X band) beamforming platform
- 8-element phased array antenna
- 2.2GHz nominal frequency
- 360-degree phase shift w/2.8 degree resolution
- 31dB amplitude tuning range w/0.5dB resolution
- Digitized with PlutoSDR
- USB to micro-USB cable
- Attached Raspberry Pi 4 and PlutoSDR
- 5V, 3A USB-C™ power adapter
- RoHS compliant
Applications
- Satellite communications
- Commercial radar systems
- 5G mobile communications
- Military
- Automotive
Block Diagram
Connection Diagram
Videos
Yayınlandı: 2023-04-24
| Güncellenmiş: 2023-05-02