Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module
Analog Devices Inc. EVAL-CN0581-EBZ USB Type-C™ Power Delivery Module replaces traditional power jacks in projects and devices. The Analog Devices Inc. EVAL-CN0581-EBZ supports 5V, 9V, 15V, or 20V voltages and 0.5A to 5A currents, adjustable with DIP switches. The device includes a hot-swap surge stopper for safe charging and automatically sets voltage and current modes based on the DIP switch settings. Customize settings using an optional I2C interface.Features
- Surge stopper with ideal diode, which provides
- Overcurrent and short circuit protection
- Input overvoltage protection
- Input undervoltage protection
- Output overvoltage protection
- Reverse current protection
- Robust power-up into large bulk capacitors up to 1000µF
- Enable output pin
- USB Type-C power delivery standalone controller
- On-board DIP switches allow customization of VBUS voltage and current settings
- Breadboard 2.54mm pitch pin headers for easy prototyping
Applications
- Smart speakers
- Power tools
- Wearables
- Cameras
- IoT devices
- VR headset
- Gaming consoles
- Drones and robots
Overview
Yayınlandı: 2023-11-06
| Güncellenmiş: 2023-11-27