Analog Devices Inc. EVAL-CN0588-EBZ Evaluation Board

Analog Devices Inc. EVAL-CN0588-EBZ Evaluation Board assesses the functionalities of the CN0588 DC to 10kHz MEMS-Based IEPE Vibration Sensor. The CN0588 sensor features a response within ±3dB with a resonant frequency of around 12.5kHz. The board comes with a carefully designed mechanical enclosure, which houses the integrated sensor and ensures that high-quality vibration data is extracted from the monitored asset.

Applications

  • Predictive maintenance
  • Vibration analysis
  • Condition monitoring
  • Industrial machinery control

Required Equipment

  • EVAL-CN0588-EBZ board
  • Current source or an IEPE-compatible DAQ such as the CN0582, CN0540, CN0579
  • Vibration shaker
  • Signal generator
  • SMA cable (10-32)
  • BNC cable

Test Setup

Analog Devices Inc. EVAL-CN0588-EBZ Evaluation Board
Yayınlandı: 2024-07-09 | Güncellenmiş: 2024-07-16