Analog Devices Inc. EVAL-FDA-1 Universal Evaluation Boards
Analog Devices EVAL-FDA-1 Universal Evaluation Boards are designed to evaluate single, high-speed, and fully differential operational amplifiers. Offered as RoHS compliant, bare boards, the EVAL-FDA-1 evaluation boards enable quick prototyping of a variety of differential or single-ended circuits. The EVAL-FDA-1 evaluation boards are offered in 8-lead MSOP and SOIC packages as well as 16-lead LFCSP packages.Features
- Enables quick breadboarding/prototyping
- User-defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- RoHS compliant
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama/İşlev | Araç Şunun Değerlendirilmesi İçindir | Paketleme |
|---|---|---|---|---|
| EVAL-FDA-1CPZ-16 | ![]() |
Single differential amplifier evaluation board 16 lead | Single Differential Amplifier 16-Lead LFCSP Package | Bulk |
| EVAL-FDA-1RMZ-8 | ![]() |
Bulk | ||
| EVAL-FDA-1RZ-8 | ![]() |
Evaluation bare board for SOIC-8 package | ADA4940-1, AD813x | Bulk |
Yayınlandı: 2016-03-31
| Güncellenmiş: 2022-03-11