Analog Devices Inc. EVAL-HMC7044 Evaluation Board

Analog Devices EVAL-HMC7044 evaluation board is designed as a compact, easy-to-use platform for evaluating the features of the HMC7044 Jitter Attenuators. The evaluation board features on-board LDO voltage regulators, PLL loop filter, SMA connectors, and status LEDs for diagnostic signals. In addition, the evaluation board includes a 122.88MHZ voltage controlled oscillator (VCXO) to provide a complete solution. All inputs and outputs are configured as differential on the evaluation board.

Features

  • Simple power connection using a USB connection and onboard LDO voltage regulators
  • LDOs can be bypassed for power measurements
  • AC-coupled differential SMA connectors
  • SMA connectors for
    • 2 reference inputs
    • 6 clock outputs
    • 1 VCXO output
  • Microsoft Windows®-based evaluation software with simple graphical user interface
  • On-board PLL loop filter
  • Easy access to digital input/output and diagnostic signals via input/output header (4 GPIOs)
  • Status LEDs for diagnostic signals USB computer interface

Kit Contents

  • EV3HMC7044LP10B evaluation board
  • USB interface board and USB cable
  • EK1HMC7044LP10B user guide
Yayınlandı: 2015-11-23 | Güncellenmiş: 2022-03-11