Analog Devices Inc. EVAL-HMC8412 Evaluation Board

Analog Devices Inc. EVAL-HMC8412 Evaluation Board is a 4-layer printed circuit board (PCB) fabricated from 10mil thick, Rogers 4350B and Isola 370HR, copper-clad, forming a nominal thickness of 62mils. The RFIN and RFOUT ports are populated with 3.5mm, female coaxial connectors, and the corresponding RF traces have a 50Ω characteristic impedance.

The ADI EVAL-HMC8412 Evaluation Board is populated with components suitable for use over the entire -40°C to +85°C operating temperature range of the HMC8412. To calibrate board trace losses, a through calibration, the path is provided between the J1 and J2 connectors.

Features

  • 4-layer, Rogers 4350B and Isola 370HR evaluation board
  • End launch, 3.5mm RF connectors
  • Through calibration path (depopulated)

Required Equipment

  • RF signal generator
  • RF spectrum analyzer
  • RF network analyzer
  • 5V, 100mA power supply

Front & Back View

Analog Devices Inc. EVAL-HMC8412 Evaluation Board
Yayınlandı: 2021-03-22 | Güncellenmiş: 2022-03-11