Analog Devices Inc. EVAL-LT3074 Evaluation Board
Analog Devices Inc. EVAL-LT3074 Evaluation Board is designed to evaluate the functionalities of the LT3074 dropout linear regulators. This evaluation board is capable of standalone operation without PMBus programming. The EVAL-LT3074 evaluation board 3A maximum output current and I2C/PMBus communication. The jumper selects bias mode of either external bias voltage or 3.3V internal logic power from the PMBus interface. This evaluation board features LED indication of POWER ON, POWER GOOD, and PMBus ALERT. A 6-pin 0.1-inch pitch connector implements Pmod Type 6 I2C. The banana jacks minimize VIN and VOUT connection voltage drops. The EVAL-LT3074 evaluation board comes in a 22-lead (3mm x 4mm) LQFN package.Features
- 0.6V to 5.5V input voltage range
- 2.375V to 5.5V bias voltage range
- 3A maximum output current
- I2C/PMBus communication
- Jumper selects bias mode of either external bias voltage or 3.3V internal logic power from the PMBus interface
- Output voltage is precisely programmed to 1.20V by two 1% resistors in series
- BNC connectors for noise and PSRR measurement
- Component placeholder can connect the PGFB pin directly to BIASAF to keep PG (Power Good) high
- Operates standalone without PMBus programming
- Jumper turns regulator ON or OFF
- Jumper enables or disables the internal clocks of LT3074 for noise performance verification
- Jumper and resistor combinations select the serial bus interface address
- Stacking connectors allow PMBus communication to multiple EVAL-LT3074-AZ
- 6-pin 0.1-inch pitch connector implements Pmod Type 6 I2C
- LED indication of POWER ON, POWER GOOD, and PMBus ALERT
- Terminals provide output current and output regulation status monitoring
- The VIOC pin of the LT3074 manages power dissipation and PSRR
- Banana jacks minimize VIN and VOUT connection voltage drops
- VO+, VO−, and VI+ terminals for regulation and dropout monitoring
- Component footprint for an SMA connector that allows a shielded VIN power connection
- 22-lead (3mm x 4mm) LQFN package
Additional Resources
Yayınlandı: 2025-05-30
| Güncellenmiş: 2025-06-15