Analog Devices Inc. EVAL-LT3078 Evaluation Board

Analog Devices Inc. EVAL-LT3078 Evaluation Board evaluates the LT3078 Linear Regulator. The LT3078 is a 5A, ultra-low noise, high power-supply rejection ratio (PSRR), 55mV dropout ultra-fast linear regulator. The evaluation board has a 0.6V to 5.5V input voltage (VIN) range for the VIN power and a 5A maximum output current. There are jumpers to set a 3-bit trilevel code determining the output voltage (VOUT) at preprogrammed levels ranging from 0.5V to 4.2V. EVAL-LT3078-AZ requires an external BIAS voltage (VBIAS) that is at least 1.2V higher than VOUT and is between 2.375V and 5.5V.

Features

  • 0.6V to 5.5V input voltage range
  • 2.375V to 5.5V bias voltage range
  • 0.5V to 4.2V jumpers program output voltage range
  • 5A maximum output current
  • BNC connectors for noise and PSRR measurement
  • Jumper and resistor combinations select either 5.5A or 2.5A output current limit and commensurate monitoring or disable programmed current limit and monitoring
  • Jumper turns the regulator on or off
  • Terminals provide output current, temperature, and output regulation status monitoring
  • ±2.5% jumper to margin output voltage tolerance
  • VIOC pin of the LT3078 manages power dissipation and PSRR
  • Banana jacks minimize VIN and VOUT connection voltage drops
  • VO+, VO−, and VI+ terminals for regulation and dropout monitoring
  • Configurable load-transient circuit for load response testing
  • Thermally enhanced, 22-lead, 3mm × 4mm x 0.95mm, LQFN package

Applications

  • RF power supplies (PLLs, VCOs, Mixers, LNAs, and PAs)
  • High-speed/-precision data converters
  • Low noise instrumentation
  • Post-regulator for switching supplies
  • FPGA and DSP power supplies
  • Medical

Required Equipment

  • DC power supplies
  • Multimeters for voltage and current measurements
  • Electronic or resistive load
Yayınlandı: 2024-03-26 | Güncellenmiş: 2024-04-23