Analog Devices Inc. EVAL-LT5401_32FDAZ Evaluation Board
Analog Devices EVAL-LT5401_32FDAZ Evaluation Board allows the user to evaluate the performance of the LT5401. The LT5401 is an ultra-precision matching resistor network used to configure the gain of a fully differential amplifier. The onboard LT5401 is paired with a 300MHz, fully differential amplifier circuit (the ADA4932-1). The Analog Devices EVAL-LT5401_32FDAZ accepts either a single-ended or a differential input signal. Optimized power and ground planes ensure low noise and high-speed operation. Component placement and power supply bypassing allow maximum circuit flexibility and optimal performance.Features
- Enables quick evaluation of the LT5401 with a fully differential amplifier
- Standalone, fully differential evaluation board with high CMRR vs. frequency (82dB at 1MHz)
- High gain precision over the full operating temperature range (0.01%)
Applications
- Fully differential amplifiers
Required Equipment
- Dual supply waveform generator
- 300MHz oscilloscope
Yayınlandı: 2019-12-11
| Güncellenmiş: 2024-03-04