Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board
Analog Devices Inc. EVAL-LT8349-BZ Evaluation Board evaluates the LT8349, a 2-phase low IQ synchronous boost converter. It is configured to optimize performance and component size while demonstrating superior conducted and radiated EMI and thermal performance. Analog Devices Inc. EVAL-LT8349-BZ operates at 2MHz per phase and provides a 6V output voltage from an input range of 2.5V to 4.5V and delivers up to 5A load current when VIN is 4.5V, ensuring reliable results for the system designers.Features
- 2.5V to 4.5V input voltage range
- 6V output voltage
- Up to 5A load current at 4.5V input voltage
- 2MHz (per phase) switching frequency
- High 97.1% efficiency (VIN = 4.5V, IOUT = 1A)
- Enable/UVLO input, resistor-programmable UVLO threshold
- Selectable burst mode peak current (IPK_BURST) levels for optimization of performance
- Selectable mode of operation
- External frequency synchronization
- External compensation
- Overtemperature protection
- Proven printed circuit board (PCB) layout
- Fully assembled and tested
- Complies with CISPR32 (EN55032) Class B conducted and radiated emissions
Applications
- Battery-powered devices
- Portable electronics
- Industrial equipment
- Automotive systems
- Consumer electronics
Configuration
Yayınlandı: 2025-01-08
| Güncellenmiş: 2025-01-13