Analog Devices Inc. EVAL-LT8645SA-AZ Evaluation Board

Analog Devices EVAL-LT8645SA-AZ Evaluation Board is designed to showcase the performance of the LT8645SA, a 65V, 8A synchronous step-down regulator featuring Silent Switcher® 2 architecture. This advanced design minimizes EMI emissions while delivering high efficiency and fast transient response. The ADI EVAL-LT8645SA-AZ board supports an input voltage range from 5.6V to 65V and provides a fixed 5V output with up to 8A of current. The board offers a programmable switching frequency between 200kHz and 2.2MHz, with a default setting of 2MHz, and includes selectable operating modes such as Burst Mode® for ultra-low quiescent current, Forced Continuous Mode, and Spread Spectrum Mode for enhanced EMI performance.

The EVAL-LT8645SA-AZ also features SYNC capability for external clock synchronization and a minimum on-time of 40ns, enabling high VIN-to-low VOUT conversion at high frequencies. With efficiency up to 94% and compliance with CISPR25 Class 5 EMI standards, this board is ideal for automotive, industrial, and general-purpose DC/DC step-down applications. It comes fully assembled and tested, including an onboard EMI filter that can be bypassed for evaluation purposes.

Features

  • 65V, 8A synchronous step-down second-generation Silent Switcher with spread-spectrum frequency modulation
  • Buck (step-down) topology
  • 5.6V to 65V input power supply range with onboard EMI filter, passes CISPR25 Class 5 peak limits
  • 4.85V to 5.15V output voltage range, 5V typical
  • 8A (minimum) maximum output current
  • 1.85MHz to 2.15MHz switching frequency range, 2MHz typical
  • 93% typical efficiency
  • SYNC capability - can synchronize to an external clock via the SYNC pin
  • Selectable modes
    • Burst Mode for ultralow quiescent current and high efficiency at light loads
    • Forced Continuous Mode (FCM)
    • Spread Spectrum Mode for improved EMI/EMC performance
  • 40ns minimum on-time enabling high VIN-to-low VOUT conversion at high frequency
  • Includes exposed pads for low thermal resistance, derating required for high input voltage and thermal conditions

Applications

  • Automotive
  • Automotive always-on systems
  • Automotive cold-crank
  • Automated test equipment
  • Distributed supply regulation
  • Industrial
  • Test and measurement
  • Medical equipment
  • Signal processing applications
  • Imaging and RF systems

Measurement Equipment Setup

Mechanical Drawing - Analog Devices Inc. EVAL-LT8645SA-AZ Evaluation Board
Yayınlandı: 2025-12-03 | Güncellenmiş: 2026-01-02