Analog Devices Inc. EVAL-LTC4286-A1Z Evaluation Board

Analog Devices EVAL-LTC4286-A1Z Evaluation Board facilitates the evaluation of the LTC4286. The ADI LTC4286 high-power, positive hot-swap controller provides monitoring of board current, voltage, power, temperature, and fault status. The EVAL-LTC4286-A1Z clearly illustrates all the peripheral components and the hot-swap power path. Additionally, the layout maximizes the capability of the board to dissipate heat for some of the key components on the power path, supporting the development of high-current hot-swap setups.

The ADI EVAL-LTC4286-A1Z evaluation board supplies twelve sense resistor footprints and six (three on the bottom side) multipackage metal-oxide-semiconductor field-effect transistor (MOSFET) footprints that offer great flexibility and allow a wide range of application setups. Multiple test points permit easy access to all critical points and pins. Seven light-emitting diodes (LEDs) directly indicate board statuses, such as supply input, output, SDA, SCL, ALERT, power good, and fault.

The board supports PMBus communication, enabling users to communicate with the LTC4286. The EVAL-LTC4286-A1Z board is fully compatible with the LTpowerPlay® evaluation software.

Features

  • Fully functional evaluation kit board for the LTC4286
  • Populated with 54V, 36A, 1mF design
  • 40V undervoltage and 60V overvoltage settings
  • Flexible N channel MOSFET footprint suits different packages
  • Supports up to 12x parallel sense resistors and six parallel MOSFETs
  • LED indicated status outputs
  • 8.5V to 80V wide input voltage range, 100V absolute maximum
  • MOSFET temperature measurement capability
  • I2C/PMBus communication
  • USB-to-PMBus controller for use with LTpowerPlay, DC1613A (not included, must be ordered separately)

Applications

  • High availability server backplane systems
  • 12V/24V/48V/54V Distributed power systems
  • Industrial

Software

Evaluation Board Layout

Analog Devices Inc. EVAL-LTC4286-A1Z Evaluation Board

Basic Connection Diagram

Location Circuit - Analog Devices Inc. EVAL-LTC4286-A1Z Evaluation Board
Yayınlandı: 2023-05-03 | Güncellenmiş: 2023-05-22