Analog Devices Inc. EVAL-LTM4712-A2Z Evaluation Board

Analog Devices Inc. EVAL-LTM4712-A2Z Evaluation Board is a quad PolyPhase® solution featuring the LTM4712 high-efficiency, buck-boost µModule® (micromodule) regulator. The evaluation board is a power supply that generates 12V, 48A (maximum) from a 5V to 36V input. The board is capable of 48A in buck and buck-boost modes and 24A in boost mode. Derating is necessary for certain VIN, VOUT, frequency, and thermal conditions. The Analog Devices EVAL-LTM4712-A2Z offers an optional constant-current feature to deliver a precise, regulated current while the load may vary.

The EVAL-LTM4712-A2Z is optimized using a default frequency of 400kHz. A peak current mode control architecture allows easy current sharing. The onboard LTM4712 operates in continuous current mode by default but can be placed in pulse-skipping mode to optimize efficiency at light loads.

Features

  • Parallel for high-power applications, good current sharing
  • Current monitoring pin for all channels
  • Optional constant current mode
  • 5V to 36V input voltage range
  • 12V typical output voltage
  • 400kHz typical switching frequency
  • 24A to 48A maximum output current range
  • 96% typical efficiency, 97.1% typical peak

Applications

  • Telecom, servers, and networking equipment
  • Industrial control
  • High-power battery-operated devices

Required Equipment

  • 1x power supply
  • 1x electronic load
  • 2x multimeters
Yayınlandı: 2024-07-03 | Güncellenmiş: 2024-07-11