Analog Devices Inc. EVAL-SSM2375Z Evaluation Board
Analog Devices EVAL-SSM2375Z Evaluation Board evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers. The SSM2375 Audio Amplifiers are fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications. The EVAL-SSM2375Z includes a complete application circuit for driving a loudspeaker. Using the EVAL-SSM2375Z Evaluation Board, designers can test SSM2375's signal-to-noise ratio, output noise, maximum output power, distortion, and efficiency, and EMI performance.Features
- Evaluates the performance of the SSM2375 Filterless Class-D Audio Amplifiers
- Fully integrated, high-efficiency, Class-D audio amplifiers designed to maximize performance for mobile phone applications
Top and Bottom View
Yayınlandı: 2018-05-24
| Güncellenmiş: 2023-01-31