Analog Devices Inc. EVAL-ADM2461EEBZ Evaluation Board
Analog Devices Inc. EVAL-ADM2461EEBZ Evaluation Board allows for the simplified, efficient evaluation of the ADM2461E Signal Isolated RS-485 Transceiver. Digital and RS-485 bus signals are easily accessible via the screw terminal blocks on the EVAL-ADM2461EEBZ. Each digital input can be configured via the onboard jumper options. Two onboard ADP7104 low dropout (LDO) regulators accept an input voltage of up to 20V and output a range of selectable supply voltages to the VDD1 and VDD2 pins, configurable via jumper options. The LDO regulators can be bypassed to power the ADM2461E VDD1 and VDD2 supply pins directly from an external power supply.The Analog Devices Inc. EVAL-ADM2461EEBZ Evaluation Board includes a footprint for the ADM2461E isolated, half-duplex RS-485 transceiver in a 10.10mm x 10.65mm, 16-lead, standard small outline, wide body (SOIC_W) package.
Features
- Simplified evaluation of the ADM2461E RS-485 transceiver
- 2-layer PCB compliant with EN 55032 Class B radiated emissions
- Footprint for standard half-duplex, 16-lead, SOIC_W package with 8.0mm creepage and clearance
- 2x onboard ADP7104 LDO regulators with jumper options for simplified evaluation in multiple supply configurations
- Jumper options to utilize flexible, VDD1 low voltage supply rail for interfacing with I/O nodes as low as 1.7V
- SMA connector for TxD input signal
- Optional onboard LTC1799 oscillator for providing TxD signal
- Screw terminal blocks for connecting power, digital, and RS-485 signals
Applications
- Heating, Ventilation, and Air Conditioning (HVAC) networks
- Industrial field buses
- Building automation
- Utility networks
Required Equipment
- Oscilloscope
- Signal generator
- 3.0V to 5.5V secondary side supply
- 1.7V to 5.5V primary side supply
Board Layout
Test Setup
Yayınlandı: 2020-09-23
| Güncellenmiş: 2024-11-11