Analog Devices Inc. EVALCN0568ARDxZ Reference Designs

Analog Devices Inc. EVALCN0568ARDxZ Reference Designs demonstrate the performance of quadband VCOs with the ADF41513 PLL device. The EVALCN0568ARDxZ Reference Designs deliver a complete frequency synthesizer solution, including supply regulators and control circuitry.

EVAL-CN0568-ARD1Z - 8.3GHz to 15.1GHz PLL and Quadband VCO
EVAL-CN0568-ARD2Z - 11.9GHz to 18.3GHz PLL and Quadband VCO
EVAL-CN0568-ARD3Z - 18.1GHz to 24GHz PLL and Quadband VCO
EVAL-SDP-CK1Z - System Demonstration Platform

Features

  • 8GHz to 26GHz Frequency operation
  • Quadband VCO provides low phase noise over wideband
  • Onboard reference clock for ease of use
  • Arduino form factor compatible

Required Equipment

  • Spectrum analyzer
  • 1 x 50Ω, RF / Microwave cable with 2.92mm connectors
  • 2 x BNC to SMA adapter
  • 2 x Dual banana plug to BNC socket
  • 2 x 50Ω SMA DC cables

PCB Layout

Analog Devices Inc. EVALCN0568ARDxZ Reference Designs

Evaluation Setup

Analog Devices Inc. EVALCN0568ARDxZ Reference Designs

Block Diagram

Block Diagram - Analog Devices Inc. EVALCN0568ARDxZ Reference Designs
Yayınlandı: 2022-07-12 | Güncellenmiş: 2024-01-02