Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier

Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier comes with an integrated temperature compensated on-chip power detector which operates between 5.5 and 18GHz. The amplifier provides 22dB of gain, +35dBm Output IP3, and +24dBm of output power at 1dB gain compression, while requiring 220mA from a +5V supply. The HMC1082LP4E is capable of supplying +26dBm of saturated output power with 26% PAE and is housed in a compact leadless 4x4mm plastic surface mount package. The HMC1082LP4E is an ideal driver amplifier for a wide range of applications including point-to-point radio from 5.5 to 18GHz and marine radar at 9GHz. The HMC1082LP4E may also be used for 6 to 18GHz EW and ECM applications.

Features

  • 26dBm @ 26% PAE high saturated output power
  • 35dBm High output IP3
  • 22dB High gain
  • 24dBm High P1dB output power
  • +5V @ 220mA DC supply
  • 16mm2 Compact 24 lead 4x4mm SMT package

Applications

  • Point-to-Point radios
  • Point-to-Multi-Point radios
  • VSAT and SATCOM
  • Marine radar
  • Military EW and ECM

Block Diagram

Block Diagram - Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier

Package Outline

Mechanical Drawing - Analog Devices Inc. HMC1082LP4E GaAs pHEMT MMIC Medium Power Amplifier
Yayınlandı: 2014-12-05 | Güncellenmiş: 2022-03-11