Analog Devices Inc. HMC1096 Frequency Multiplier

Analog Devices HMC1096 is an MMIC x2 active broadband frequency multiplier developed using GaAs pHEMT technology. Housed in a low-stress, injection-molded plastic SMT package, the HMC1096 frequency multiplier features DC blocked I/Os. When driven by a 0dBm signal, the HMC1096 frequency multiplier delivers a typical +12dBm output power from 3.8GHz to 5.6GHz. HMC1096's Fo and 3 Fo isolations provide +22dBc with respect to the output signal level. This Analog Devices frequency multiplier is ideal for use in LO multiplier chains for point-to-point and VSAT radios.

Features

  • 12dBm output power
  • -2 to +5dBm input power drive
  • +22dBc Fo, 3 Fo isolation
  • +5V @ 100mA single supply
  • 16-lead 3mm x 3mm SMT package
  • 1.9GHz to 2.8GHz input frequency range
  • 3.8GHz to 5.6GHz output frequency range
  • 12dB input return loss
  • 8dB output return loss

Applications

  • Point-to-point and VSAT radios
  • Test instrumentation
  • Military and space

Functional Diagram

Analog Devices Inc. HMC1096 Frequency Multiplier
Yayınlandı: 2017-01-11 | Güncellenmiş: 2022-03-11