Analog Devices Inc. HMC1133LP5E 6-Bit Digital Phase Shifters

Analog Devices HMC1133LP5E features 6-Bit digital phase shifters with a low 2.8º RMS phase error and extremely low ±0.4dB insertion loss variation across all phase states. The HMC1133LP5E phase shifters are rated from 4.8-6.2GHz. They offer 360º of phase coverage with a low 5dB insertion loss. HMC1133LP5E's 0/+5V positive control logic controls these high accuracy phase shifters. The digital phase shifters are internally matched to 50Ω and require no external components. The HMC1133LP5E 6-Bit digital phase shifters are well-suited for EW receivers, weather & military radar, satellite communications, beamforming modules, and phase cancellation.

Features

  • 2.8° low RMS phase error
  • 5dB low insertion loss 
  • +46dBm high linearity
  • Positive Control Logic
  • 360° Coverage, LSB = 5.625°
  • 32 Lead 5x5mm SMT Package: 25mm²

Applications

  • EW receivers
  • Weather and military radar
  • Satellite communications
  • Beamforming modules
  • Phase cancellation

Block Diagram

Block Diagram - Analog Devices Inc. HMC1133LP5E 6-Bit Digital Phase Shifters
Yayınlandı: 2016-12-09 | Güncellenmiş: 2022-03-11