Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers are miniature passive GaAs MMIC double-balanced mixers that can be used as an upconverter or downconverter from 14GHz to 32GHz. The on-chip baluns offer excellent isolation. The HMC292A mixers from Analog Devices do not require external components or DC bias. All data is measured with the chip in a 50Ω test fixture connected via 0.076mm (0.003 inches) ribbon bonds of minimal length less than 0.31mm (<0.012 inches). The applications include microwave point-to-point radios, LMDS, and SATCOM.

Features

  • 20dB typical input IP3 at 14GHz to 30GHz
  • 9dB typical conversion loss at 14GHz to 30GHz
  • DC to 8GHz IF frequency range
  • 46dB typical LO to RF isolation
  • 34dB typical LO to IR isolation
  • 10dB typical RF return loss
  • 9dB typical LO return loss
  • Passive: No DC bias required
  • Package options
    • 12-terminal, 3mm x 3mm LCC 
    • 7-pad bare die
  • RoHS compliant

Applications

  • Microwave and small aperture terminal (VSAT) radios
  • Test equipment
  • Point-to-point radios
  • Local multipoint distribution service (LMDS)
  • Military
    • Electronic warfare (EW)
    • Electronic counter measure (ECM)
    • Command, control, communications, and intelligence (C3I)

Pin Configuration (LCC)

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers

Pin Configuration (Bare Die)

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers

Application Circuit (LCC)

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers

Application Circuit (Bare Die)

Analog Devices Inc. HMC292A GaAs MMIC Double-Balanced Mixers
Yayınlandı: 2017-12-29 | Güncellenmiş: 2022-05-12