Analog Devices Inc. HMC443 Frequency Multipliers
Analog Devices HMC443 Frequency Multipliers are designed as active, miniature x4 frequency multipliers with InGaP GaAs HBT technology. HMC443 Frequency Multipliers operate from a 5V single-supply voltage and provide a typical output power of +4dBm. Designers can use HMC443 Frequency Multipliers across a 9.8-11.2GHz frequency range. The devices offer >25dBc sub-harmonic suppression with respect to output signal level. HMC443's low additive -142dBc/Hz SSB phase noise helps maintain reliable system noise performance. The Analog Devices HMC443 Frequency Multipliers are ideal for fiber optics, point-to-point radios, and military radar.Features
- +4dBm output power
- >25dBc sub-harmonic suppression
- -142dBc/Hz SSB phase noise
- 5V @ 52mA single supply
- 16mm2 leadless SMT package
Applications
- An active multiplier for X Band applications
- Fiber optic
- Point-to-point radios
- Military radar
Functional Diagram
Evaluation Board
Analog Devices HMC443 Evaluation Board helps designers evaluate the features of the HMC443 Frequency Multipliers.
Yayınlandı: 2016-08-29
| Güncellenmiş: 2022-03-11