Analog Devices Inc. HMC520A GaAs MMIC I/Q Mixers

Analog Devices Inc. HMC520A GaAs MMIC In-phase Quadrature (I/Q) Mixers are compact, 24-terminal mixers capable of operating in the 6GHz to 10GHz RF frequency range and the DC to 3.5GHz IF frequency range. Designers can use the HMC520A Mixers as an image reject mixer or a single sideband upconverter. The design incorporates two standard double balanced mixer cells and a 90° hybrid developed in a GaAs, metal semiconductor field effect transistor (MESFET) process. As a result, the HMC520A offers a smaller alternative to a hybrid-style image reject mixer and a single sideband upconverter assembly. 

Within the 6GHz to 10GHz RF range, the HMC520A GaAs MMIC I/Q Mixers from Analog Devices provide a typical 23dBc image rejection rate and 8dB conversion loss. When operating in the RF frequency range, the mixers have a typical 43dB LO to RF isolation.

Features

  • 6GHz to 10GHz radio frequency (RF) range
  • 6GHz to 10GHz local oscillator (LO) input frequency range
  • 8dB typical conversion loss at 6GHz to 10GHz
  • 23dBc typical image rejection at 6GHz to 10GHz
  • 43dB typical LO to RF isolation
  • 25dB typical LO to intermediate frequency (IF) isolation
  • 19dBm typical input third-order intercept (IP3)
  • Input power for 1dB compression (P1dB): 10dBm typical at 7.1GHz to 8.5GHz
  • DC to 3.5GHz IF frequency range
  • 24-terminal, 4mm × 4mm, ceramic leadless chip carrier

Applications

  • Point-to-point microwave radios
  • Point-to-multipoint radios
  • Video satellites (VSATs)
  • Digital radios
  • Instrumentation
  • Automatic test equipment (ATE)

Functional Block Diagram

Analog Devices Inc. HMC520A GaAs MMIC I/Q Mixers
Yayınlandı: 2017-08-23 | Güncellenmiş: 2022-04-25