Analog Devices Inc. HMC560A GaAs MMIC Double Balanced Mixers
Analog Devices Inc. HMC560A GaAs MMIC Double Balanced Mixers are used as upconverters or downconverters from 22GHz to 38GHz in a small chip area. These mixers require no external component or matching circuitry. The devices provide excellent local oscillator (LO) to radio frequency and LO to intermediate frequency suppression due to optimized balun structures. The mixer operates with LO drive levels above 9dBm.Features
- Conversion loss
- 10dB typical for 22GHz to 29GHz
- 11dB typical for 29GHz to 38GHzLO to RF isolation
- 34dB typical for 22GHz to 29GHz
- 38dB typical for 29GHz to 38GHz
- LO to IF isolation
- 29dB typical for 22GHz to 29GHz
- 31dB typical for 29GHz to 38GHz
- RF to IF isolation
- 24dB typical for 22GHz to 29GHz
- 39dB typical for 29GHz to 38GHz
- Input IP3
- 20dBm typical for 22GHz to 29GHz
- 19.5dBm typical for 29GHz to 38GHz
- DC to 18GHz IF bandwidth
- Passive, no DC bias required
Applications
- Point-to-point radios
- Point to multipoint radios and very small aperture terminal (VSAT) radios
- Test equipment and sensors
- Military end use
Block Diagram
Evaluation Board
Yayınlandı: 2019-08-20
| Güncellenmiş: 2024-03-06