Analog Devices Inc. HMC595AE GaAs MMIC SPDT Switch

Analog Devices HMC595AE GaAs MMIC SPDT Switch is designed for use in transmit/receive applications that require very low distortion at high incident power levels. The HMC595AE switch can control signals from DC to 3 GHz. The devices are especially well-suited for Cellular/3G infrastructure, WiMAX, and WiBro applications with only 0.3dB typical insertion loss. The design provides a 3W power handling and +63dBm third-order intercept at +8V bias. RF1 and RF2 are reflective shorts when "off". Control inputs A & B are compatible with CMOS and some TTL logic families.

Features

  • Low Insertion Loss: 0.3dB
  • High Input IP3: +63dBm
  • Isolation: 30dB
  • Positive Control: 0/+3V to 0/+10V
  • Ultra Small Package: SOT26

Applications

  • Cellular/3G Infrastructure
  • Private Mobile Radio Handsets
  • WLAN, WiMAX & WiBro
  • Automotive Telematics
  • Test Equipment

Block Diagram

Analog Devices Inc. HMC595AE GaAs MMIC SPDT Switch

EV1HMC595A Evaluation Board

Analog Devices EV1HMC595A Evaluation Board helps designers evaluate the performance of HMC595AE GaAs MMIC SPDT switch.

Yayınlandı: 2015-08-31 | Güncellenmiş: 2025-03-25