Analog Devices Inc. HMC812A Voltage-Variable Attenuators

Analog Devices Inc. HMC812A Voltage-Variable Attenuators are ideal for designs in which an analog DC control signal is required to control RF signal levels over a 30dB amplitude range. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Developed using absorptive technology, the HMC812A Attenuators operate from 5GHz to 30GHz. The devices feature two shunt-type attenuators. Two analog voltages, Vctrl1 and Vctrl2, control the shunt-type attenuators. By connecting the Vctrl1 and Vctrl2 pins, the HMC812A Attenuators from Analog Devices can achieve the full analog attenuation range with only a small degradation in input IP3 performance.

Features

  • 5GHz to 30GHz bandwidth range
  • +25dBm input P1dB power handling
  • +28dBm input IP3 linearity
  • 30dB attenuation range
  • 24-lead ceramic 4mm x 4mm SMT Package

Applications

  • Point-to-point radios
  • VSAT radios
  • Test instrumentation
  • Microwave sensors
  • Military, ECM, and radars

Functional Block Diagram

Analog Devices Inc. HMC812A Voltage-Variable Attenuators
Yayınlandı: 2017-10-31 | Güncellenmiş: 2022-05-02