Analog Devices Inc. HMC8411 Low Noise Amplifier
Analog Devices Inc. HMC8411 Low Noise Amplifier is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT), low-noise wideband amplifier. The device operates from 0.01GHz to 10GHz. Analog Devices HMC8411 has a typical gain of 15.5dB, a 1.7dB typical noise figure, and a typical output third-order intercept (OIP3) of 34dBm. It requires only 55mA from a 5V supply voltage.Features
- Low noise figure: 1.7dB typical
- Single positive supply (self biased)
- High gain: 15.5dB typical
- High OIP3: 34dBm typical
- 6-lead, 2mm x 2mm LFCSP
- RoHS compliant
Applications
- Test instrumentation
- Military communications
Additional Resource
Block Diagram
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama |
|---|---|---|
| HMC8411LP2FE | ![]() |
RF Amplifikatörleri DC - 8 GHz 15 dB Gain |
| HMC8411LP2FETR | ![]() |
RF Amplifikatörleri DC - 8 GHz 15 dB Gain |
| HMC8411TCPZ-EP-PT | ![]() |
RF Amplifikatörleri DC - 8 GHz 15 dB Gain Ext Temp |
Yayınlandı: 2019-08-20
| Güncellenmiş: 2024-03-06