Analog Devices Inc. HMC952ALP5GE RF Amplifiers

Analog Devices HMC952ALP5GE is designed as a four-stage GaAs pHEMT MMIC medium power amplifier. The HMC952ALP5GE amplifier features a temperature compensated on-chip power detector that operates from 8-14GHz. HMC952ALP5GE’s RF inputs/outputs are internally matched to 50Ω. Operating from a +6V supply, the HMC952ALP5GE amplifier provides a high gain of 32dB and +34.5dBm saturated output power at 26% PAE. Offering up to +43dBm IP3, HMC952ALP5GE is well-suited for linear applications such as point-to-point and point-to-multipoint radios or SATCOM applications requiring +34.5dBm of efficient saturated output power.  

Features

  • +35 dBm psat @ 26% PAe
  • High P1dB output power: +34dBm
  • High Gain: 32dB
  • High output IP3: +43dBm
  • Supply voltage: Vdd = +6V @ 1400mA
  • 50Ω matched input/output

Applications

  • Point-to-point radios
  • Point-to-multipoint radios
  • SATCOM

Block Diagram

Block Diagram - Analog Devices Inc. HMC952ALP5GE RF Amplifiers
Yayınlandı: 2016-12-02 | Güncellenmiş: 2022-03-11