Analog Devices Inc. ICE-1000 & ICE-2000 USB JTAG Emulators
Analog Devices ICE-1000 and ICE-2000 Emulators facilitate the creation, testing, and debugging of advanced applications based on Analog Devices Inc. Processors and DSPs. Working in tandem with the CrossCore® Embedded Studio development environment, these emulators provide state-of-the-art support for all JTAG-compliant Analog Devices processors.Features
- JTAG/SWD support for Blackfin, Blackfin+, SHARC and multi-core SHARC+ with ARM
- JTAG/SWD clock operation
- 5MHz ICE-1000
- 46MHz ICE-2000
- Plug-n-Play, USB 2.0 compliant
- USB bus-powered device
- Multiple processor I/O voltage support: 1.8V, 2.5V, and 3.3V
- Multiprocessor support
- Multi-colored LED for enhanced status indication
- Software-controlled target reset to support remote debugging
Kit Contents
- ICE-2000 Emulator Package (ADZS-ICE-2000)
- ICE-2000 emulator with enclosure
- 2 meter USB standard-A to mini-B cable
- 6-inch 0.05" cable assembly
- 10-pin to 14-pin adapter used for connecting to legacy 0.1" 14-pin JTAG headers
- ICE-1000 Emulator Package (ADZS-ICE-1000)
- ICE-1000 emulator
- 2-meter USB standard-A to mini-B cable
Yayınlandı: 2018-08-20
| Güncellenmiş: 2023-02-20