Analog Devices Inc. LT3652 Power Tracking 2A Battery Chargers

Analog Devices LT3652 Power Tracking 2A Battery Chargers are designed for Solar Power and operate at a 4.95V to 32V input voltage range. The LT3652 battery chargers feature a constant-current/constant-voltage charge specification, with maximum charge current externally programmable up to 2A. Additionally, the chargers offer a 3.3V float voltage feedback reference, allowing any battery float voltage up to 14.4V to be programmed with a resistor divider.

The LT3652 features an input voltage regulation loop, reducing charge current if the input voltage falls below a programmed level, and set with a resistor divider. The input regulation loop is used to maintain the panel at peak output power when the LT3652 is powered by a solar panel.

Charging can be terminated by configuring the LT3652 battery chargers when the charge current falls below 1/10 of the programmed maximum (C/10). Once charging is terminated, the device enters a low-current (85µA) standby mode. A new charging cycle is started by an auto-recharge feature if the battery voltage falls 2.5% below the programmed float voltage. The LT3652 also provides a programmable safety timer, allowing top-off charging at currents less than C/10 after the desired time is reached.

Features

  • Input supply voltage regulation loop for Peak Power Tracking in (MPPT) solar applications
  • Wide input voltage range of 4.95V to 32V (40V Abs max)
  • Programmable charge rate up to 2A
  • User selectable termination of C/10 or on-board termination timer
  • Resistor programmable float voltage up to 14.4V accommodates Li-Ion/polymer, LiFePO4, SLA chemistries
  • No VIN blocking diode is required for battery voltages ≤4.2V
  • 1MHz fixed frequency
  • 0.5% float voltage reference accuracy
  • 5% charge current accuracy
  • 2.5% C/10 detection accuracy
  • Binary-coded open-collector status pins
  • Thermally enhanced 12-lead 3mm × 3mm DFN and MSE packages

Applications

  • Solar powered applications
  • Remote monitoring stations
  • LiFePO4 (Lithium phosphate) applications
  • Portable handheld instruments
  • 12V to 24V automotive systems

Videos

Block Diagram

Block Diagram - Analog Devices Inc. LT3652 Power Tracking 2A Battery Chargers
Yayınlandı: 2019-06-12 | Güncellenmiş: 2024-03-12