Analog Devices Inc. LT3922 2A Synchronous Step-Up LED Drivers
Analog Devices Inc. LT3922 2A Synchronous Step-Up LED Drivers are monolithic converters with a fixed-frequency, peak current control, and PWM dimming for a string of LEDs. The LT3922 can operate in boost, buck, or buck-boost modes. The LED current is programmed by an analog voltage or the duty cycle of pulses at the CTRL pin. Analog Devices Inc. LT3922 Drivers will maintain ±2% current regulation through an external sense resistor over a wide range of output voltages.Features
- ±2% LED current regulation
- ±2% output voltage regulation
- 5000:1 PWM dimming at 100Hz
- 128:1 internal PWM dimming
- Spread spectrum frequency modulation
- Silent Switcher® architecture for low EMI
- Operates in Boost, Buck Mode, and Buck-Boost mode
- 2.8V to 36V input voltage range
- Up to 34V LED string voltage
- 2A, 40V internal switches
- 200kHz to 2MHz with SYNC function
- Analog or duty cycle LED current control
- Open/short LED protection and fault indication
- Thermally enhanced 28-lead (4mm × 5mm) QFN package
Applications
- Automotive and industrial lighting
- Machine vision
Block Diagram
Yayınlandı: 2017-04-26
| Güncellenmiş: 2022-03-11