Analog Devices Inc. LT8277 Multiphase Step-Up DC/DC Controllers

Analog Devices LT8277 Multiphase Step-Up DC/DC Controllers offer 2-phase constant frequency, current mode boost, and a 3V to 40V wide input voltage range. The SEPIC controllers are designed to drive N-channel power MOSFETs. The 2-phase interleaved function downsizes system filtering capacitance requirements. An internal LDO regulator pulls power from VIN or VOUT to deliver a 5V supply for the gate drivers. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply/output voltages. The operating frequency of the LT8277 can be set over a 100kHz to 2MHz range with an external resistor or can be synchronized to an external clock using the SYNC pin. The CLKOUT and SYNC pins permit multiple LT8277 devices to perform together, facilitating 4- or 8-phase operation.

The ADI LT8277 sets output voltage ranges from 9V to 60V through the SPI interface. A window comparator on the VOUT pin reports via the PGOOD pin, providing an output voltage status indication.

The LT8277 is housed in a 20-lead 3mm x 4mm side solderable QFN package.

Features

  • 3V to 40V wide input voltage range
  • 2-Phase interleaved operation reduces input and output capacitance requirements
  • SPI interface for output voltage adjustment
  • Low shutdown current of <1µA
  • Internal 5V low dropout voltage regulator supplied from VIN or VOUT
  • PGOOD output status reporting pin
  • 100kHz to 2MHz programmable internal frequency
  • Frequency synchronization
  • Clock output for 4- or 8-phase operation
  • Spread Spectrum Frequency Modulation (SSFM) for EMI reduction
  • Available in a 3mm x 4mm 20-lead side solderable QFN package
  • AEC-Q100 qualified for automotive applications

Applications

  • Power supplies
  • Automotive
  • Telecom
  • Industrial

Typical Application

Application Circuit Diagram - Analog Devices Inc. LT8277 Multiphase Step-Up DC/DC Controllers
Yayınlandı: 2023-12-19 | Güncellenmiş: 2024-01-12