Analog Devices Inc. LT8309 Secondary-Side Rectifier Drivers

Analog Devices Inc. LT8309 Secondary-Side Synchronous Rectifier Drivers replace the output rectifier diode in a flyback topology. Applications are no longer restricted by the heat constraints of the output diode when the diode is replaced with an N-channel MOSFET. The IC replicates the behavior of a diode by sensing the drain-to-source voltage to determine when the current becomes negative. The components' low minimum on- and off-times help improve noise immunity.

With a 26ns propagation delay, applications can operate in discontinuous conduction mode (DCM) and critical conduction mode (CrCM). The gate driver features a 0.8Ω pull-down device for fast turn-offs. The 40V VCC rating allows the part to be driven from the output voltage or the rectified drain voltage of the MOSFET. A low quiescent current of 400µA maximizes efficiency at low output currents.

Features

  • Works with DCM and BCM/CrCM Conduction Mode Flyback Topologies
  • 4.5V to 40V VCC range
  • Supports Up to 150V MOSFETs
  • 26ns turn-off propagation delay
  • Accurate minimum on and off timers for reliable operation
  • +5mV to -30mV adjustable and accurate trip point
  • 1Ω gate driver pull-down
  • SOT-23 5-lead package

Applications

  • High output current flybacks
  • High-efficiency flybacks

Block Diagram

Block Diagram - Analog Devices Inc. LT8309 Secondary-Side Rectifier Drivers
Yayınlandı: 2017-05-04 | Güncellenmiş: 2022-03-23